



0525591052 | |
|---|---|
DigiKey Part Number | WM7983TR-ND - Tape & Reel (TR) WM7983CT-ND - Cut Tape (CT) WM7983DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0525591052 |
Description | CONN FFC VERT 10POS 0.5MM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0525591052 Models |
Category | Cable End Type Straight, Tapered |
Manufacturer Molex | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Polyamide (PA46), Nylon 4/6 |
Part Status Active | Actuator Material Polyphenylene Sulfide (PPS) |
Flat Flex Type FFC, FPC | Features Zero Insertion Force (ZIF) |
Mounting Type Surface Mount | Voltage Rating 50V |
Connector/Contact Type Contacts, Vertical - 1 Sided | Operating Temperature -40°C ~ 85°C |
Number of Positions 10 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Contact Finish Thickness 39.4µin (1.00µm) |
FFC, FCB Thickness 0.30mm | Mating Cycles 20 |
Height Above Board 0.154" (3.90mm) | Base Product Number |
Locking Feature Slide Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 24,01058 Kč | 24 010,58 Kč |
| 2 000 | 22,86493 Kč | 45 729,86 Kč |
| 3 000 | 22,22043 Kč | 66 661,29 Kč |
| 5 000 | 21,43455 Kč | 107 172,75 Kč |
| 7 000 | 20,93225 Kč | 146 525,75 Kč |
| 10 000 | 20,41274 Kč | 204 127,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,06000 Kč | 39,06 Kč |
| 10 | 33,24000 Kč | 332,40 Kč |
| 25 | 31,15280 Kč | 778,82 Kč |
| 50 | 29,66600 Kč | 1 483,30 Kč |
| 100 | 28,24860 Kč | 2 824,86 Kč |
| 250 | 26,47848 Kč | 6 619,62 Kč |
| 500 | 25,21398 Kč | 12 606,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,07000 Kč | 35,07 Kč |
| 10 | 29,79600 Kč | 297,96 Kč |
| 25 | 27,93560 Kč | 698,39 Kč |
| 50 | 26,59600 Kč | 1 329,80 Kč |
| 100 | 25,32570 Kč | 2 532,57 Kč |
| 250 | 23,73780 Kč | 5 934,45 Kč |
| 500 | 22,60476 Kč | 11 302,38 Kč |
| Unit Price without VAT: | 35,07000 Kč |
|---|---|
| Unit Price with VAT: | 42,43470 Kč |














