10 Position FFC, FPC Cable 0.020" (0.50mm) 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position FFC, FPC Cable 0.020" (0.50mm) 12.0" (304.8mm)
Molex Premo Flex Cable Jumpers

0150200116

DigiKey Part Number
0150200116-ND
Manufacturer
Manufacturer Product Number
0150200116
Description
CABLE FFC/FPC 10POS 0.5MM 12"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 Position FFC, FPC Cable 0.020" (0.50mm) 12.0" (304.8mm)
Datasheet
 Datasheet
EDA/CAD Models
0150200116 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
10
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
12.0" (304.8mm)
Packaging
Bag
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
05-10-D-0304-A-4-06-4-GGCT4572073-05-10-D-0304-A-4-06-4-G-ND10,58000 KčSimilar
In-Stock: 30
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
183,36000 Kč83,36 Kč
1070,91000 Kč709,10 Kč
2566,45440 Kč1 661,36 Kč
5063,27960 Kč3 163,98 Kč
10060,25800 Kč6 025,80 Kč
25056,48544 Kč14 121,36 Kč
50053,78932 Kč26 894,66 Kč
1 00051,22357 Kč51 223,57 Kč
3 00047,40648 Kč142 219,44 Kč
Manufacturers Standard Package
Unit Price without VAT:83,36000 Kč
Unit Price with VAT:100,86560 Kč