



0524352871 | |
|---|---|
DigiKey Part Number | WM6754TR-ND - Tape & Reel (TR) WM6754CT-ND - Cut Tape (CT) WM6754DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0524352871 |
Description | CONN FFC FPC TOP 28POS 0.5MM R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 28 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0524352871 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 28 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight, Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Polyamide (PA46), Nylon 4/6 | |
Actuator Material | Polyphenylene Sulfide (PPS) | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,80000 Kč | 54,80 Kč |
| 10 | 46,63700 Kč | 466,37 Kč |
| 25 | 43,70960 Kč | 1 092,74 Kč |
| 50 | 41,62220 Kč | 2 081,11 Kč |
| 100 | 39,63160 Kč | 3 963,16 Kč |
| 250 | 37,14968 Kč | 9 287,42 Kč |
| 500 | 35,37660 Kč | 17 688,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 37,56899 Kč | 37 568,99 Kč |
| 2 000 | 35,77713 Kč | 71 554,26 Kč |
| 3 000 | 34,76905 Kč | 104 307,15 Kč |
| 5 000 | 33,53977 Kč | 167 698,85 Kč |
| Unit Price without VAT: | 54,80000 Kč |
|---|---|
| Unit Price with VAT: | 66,30800 Kč |






