Similar

0151200295 | |
|---|---|
DigiKey Part Number | 900-0151200295-ND |
Manufacturer | |
Manufacturer Product Number | 0151200295 |
Description | PREMOFLEX 0.5 XFLEX LGT 51 TYPEA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 28 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151200295 Models |
Category | Number of Conductors 28 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 2.000" (50.80mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 05-28-A-0050-A-4-06-4-G | GCT | 0 | 2073-05-28-A-0050-A-4-06-4-G-ND | 17,84998 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,98000 Kč | 66,98 Kč |
| 10 | 56,92600 Kč | 569,26 Kč |
| 25 | 53,36000 Kč | 1 334,00 Kč |
| 50 | 50,81100 Kč | 2 540,55 Kč |
| 100 | 48,38570 Kč | 4 838,57 Kč |
| 250 | 45,35400 Kč | 11 338,50 Kč |
| 500 | 43,18952 Kč | 21 594,76 Kč |
| 1 000 | 41,12878 Kč | 41 128,78 Kč |
| 3 000 | 38,06377 Kč | 114 191,31 Kč |
| Unit Price without VAT: | 66,98000 Kč |
|---|---|
| Unit Price with VAT: | 81,04580 Kč |












