Parametric Equivalent
Parametric Equivalent

05-28-A-0050-A-4-06-4-G | |
|---|---|
DigiKey Part Number | 2073-05-28-A-0050-A-4-06-4-G-ND |
Manufacturer | |
Manufacturer Product Number | 05-28-A-0050-A-4-06-4-G |
Description | 0.5MM PITCH FLAT FLEX CABLE, 28 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 28 Position FFC, FPC Cable 0.020" (0.50mm) 1.969" (50.00mm) |
Datasheet | Datasheet |
Category | Number of Conductors 28 |
Manufacturer GCT | Pitch 0.020" (0.50mm) |
Series | Length 1.969" (50.00mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 05-28-A-0050-A-4-06-4-T | GCT | 360 | 2073-05-28-A-0050-A-4-06-4-T-ND | 26,04000 Kč | Parametric Equivalent |
| 05-28-A-0050-A-4-06-4-T-HF | GCT | 0 | 2073-05-28-A-0050-A-4-06-4-T-HF-ND | 17,31369 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 17,84998 Kč | 17 849,98 Kč |
| Unit Price without VAT: | 17,84998 Kč |
|---|---|
| Unit Price with VAT: | 21,59848 Kč |



