



0522711269 | |
|---|---|
DigiKey Part Number | WM7941TR-ND - Tape & Reel (TR) WM7941CT-ND - Cut Tape (CT) WM7941DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0522711269 |
Description | CONN FPC BOTTOM 12POS 1MM R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Position FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0522711269 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 12 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.118" (3.00mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Polyamide (PA46), Nylon 4/6 | |
Actuator Material | Polyphenylene Sulfide (PPS) | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | 30 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,52000 Kč | 34,52 Kč |
| 10 | 29,38600 Kč | 293,86 Kč |
| 25 | 27,54200 Kč | 688,55 Kč |
| 50 | 26,21980 Kč | 1 310,99 Kč |
| 100 | 24,96740 Kč | 2 496,74 Kč |
| 250 | 23,40340 Kč | 5 850,85 Kč |
| 500 | 22,28606 Kč | 11 143,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 21,21987 Kč | 21 219,87 Kč |
| 2 000 | 20,20727 Kč | 40 414,54 Kč |
| 3 000 | 19,63776 Kč | 58 913,28 Kč |
| 5 000 | 18,94302 Kč | 94 715,10 Kč |
| 7 000 | 18,49910 Kč | 129 493,70 Kč |
| 10 000 | 18,03996 Kč | 180 399,60 Kč |
| Unit Price without VAT: | 34,52000 Kč |
|---|---|
| Unit Price with VAT: | 41,76920 Kč |












