12 Position FFC, FPC Cable 0.039" (1.00mm) 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Position FFC, FPC Cable 0.039" (1.00mm) 6.000" (152.40mm)
Molex Premo Flex Cable Jumpers

0150390277

DigiKey Part Number
900-0150390277-ND
Manufacturer
Manufacturer Product Number
0150390277
Description
CABLE FFC/FPC 12POS 1MM 6"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
12 Position FFC, FPC Cable 0.039" (1.00mm) 6.000" (152.40mm)
Datasheet
 Datasheet
EDA/CAD Models
0150390277 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
12
Manufacturer
Molex
Pitch
0.039" (1.00mm)
Series
Length
6.000" (152.40mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0151670277Molex1 4240151670277-ND2,13000 KčParametric Equivalent
0152670277Molex395WM10545-ND2,04000 KčParametric Equivalent
0982670277Molex800WM14125-ND2,04000 KčParametric Equivalent
In-Stock: 548
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1114,02000 Kč114,02 Kč
1096,88500 Kč968,85 Kč
2590,80360 Kč2 270,09 Kč
5086,46560 Kč4 323,28 Kč
10082,33740 Kč8 233,74 Kč
25077,18276 Kč19 295,69 Kč
50073,50056 Kč36 750,28 Kč
1 00069,99515 Kč69 995,15 Kč
3 00064,78023 Kč194 340,69 Kč
Manufacturers Standard Package
Unit Price without VAT:114,02000 Kč
Unit Price with VAT:137,96420 Kč