



0522711269 | |
|---|---|
DigiKey Part Number | WM7941TR-ND - Tape & Reel (TR) WM7941CT-ND - Cut Tape (CT) WM7941DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0522711269 |
Description | CONN FPC BOTTOM 12POS 1MM R/A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 12 Position FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0522711269 Models |
Category | Cable End Type Tapered |
Manufacturer Molex | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Polyamide (PA46), Nylon 4/6 |
Part Status Active | Actuator Material Polyphenylene Sulfide (PPS) |
Flat Flex Type FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -40°C ~ 85°C |
Number of Positions 12 | Material Flammability Rating UL94 V-0 |
Pitch 0.039" (1.00mm) | Current Rating (Amps) 0.5A |
Termination Solder | Contact Finish Thickness 3.94µin (0.10µm) |
FFC, FCB Thickness 0.30mm | Mating Cycles 30 |
Height Above Board 0.118" (3.00mm) | Base Product Number |
Locking Feature Slide Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,44000 Kč | 34,44 Kč |
| 10 | 29,31300 Kč | 293,13 Kč |
| 25 | 27,47360 Kč | 686,84 Kč |
| 50 | 26,15520 Kč | 1 307,76 Kč |
| 100 | 24,90570 Kč | 2 490,57 Kč |
| 250 | 23,34556 Kč | 5 836,39 Kč |
| 500 | 22,23100 Kč | 11 115,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 21,59077 Kč | 21 590,77 Kč |
| 2 000 | 20,56040 Kč | 41 120,80 Kč |
| 3 000 | 19,98100 Kč | 59 943,00 Kč |
| 5 000 | 19,27423 Kč | 96 371,15 Kč |
| 7 000 | 18,82249 Kč | 131 757,43 Kč |
| 10 000 | 18,35521 Kč | 183 552,10 Kč |
| Unit Price without VAT: | 34,44000 Kč |
|---|---|
| Unit Price with VAT: | 41,67240 Kč |












