12 Position FFC, FPC Cable 0.039" (1.00mm) 2.000" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Position FFC, FPC Cable 0.039" (1.00mm) 2.000" (50.80mm)
0150390269

0150390269

DigiKey Part Number
900-0150390269-ND
Manufacturer
Manufacturer Product Number
0150390269
Description
CABLE PREMO-FLEX JUMPER
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
12 Position FFC, FPC Cable 0.039" (1.00mm) 2.000" (50.80mm)
Datasheet
 Datasheet
EDA/CAD Models
0150390269 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
12
Manufacturer
Molex
Pitch
0.039" (1.00mm)
Series
Length
2.000" (50.80mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0151670269Molex4 1480151670269-ND40,44000 KčParametric Equivalent
0152670269Molex7 839WM10544-ND43,28000 KčParametric Equivalent
In-Stock: 284
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
134,02000 Kč34,02 Kč
1028,85100 Kč288,51 Kč
2527,03720 Kč675,93 Kč
5025,74360 Kč1 287,18 Kč
10024,51310 Kč2 451,31 Kč
25022,97768 Kč5 744,42 Kč
50021,88034 Kč10 940,17 Kč
1 00020,83611 Kč20 836,11 Kč
3 00019,28253 Kč57 847,59 Kč
Manufacturers Standard Package
Unit Price without VAT:34,02000 Kč
Unit Price with VAT:41,16420 Kč