
ZB5AS84W2M | |
|---|---|
DigiKey Part Number | 4008-ZB5AS84W2M-ND |
Manufacturer | |
Manufacturer Product Number | ZB5AS84W2M |
Description | CONFIG SWITCH BODY E-STOP ILLUM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body E-Stop, Round Illuminated - Red |
Datasheet | Datasheet |
EDA/CAD Models | ZB5AS84W2M Models |
Category | Type Maintained |
Manufacturer Schneider Electric | Illumination Illuminated - Red |
Series | Actuator Type E-Stop, Round |
Packaging Box | (Select First, Then Apply Filters) Compatible Series Schneider Electric, XB5 |
Part Status Active | Panel Cutout Dimensions 22mm (Round) |
Requires Contact Block(s), Illumination Source |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 000,27000 Kč | 2 000,27 Kč |
| Unit Price without VAT: | 2 000,27000 Kč |
|---|---|
| Unit Price with VAT: | 2 420,32670 Kč |












