
ZBY9W3B330 | |
|---|---|
DigiKey Part Number | 4008-ZBY9W3B330-ND |
Manufacturer | |
Manufacturer Product Number | ZBY9W3B330 |
Description | ILL. RING 24V 2 WH/RDLED E STOP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Legend Plate |
Datasheet | Datasheet |
EDA/CAD Models | ZBY9W3B330 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Legend Plate | |
For Use With/Related Products | Harmony Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 002,86000 Kč | 1 002,86 Kč |
| Unit Price without VAT: | 1 002,86000 Kč |
|---|---|
| Unit Price with VAT: | 1 213,46060 Kč |















