Configurable Switch Body E-Stop, Round Non-Illuminated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZB5AS834

DigiKey Part Number
4008-ZB5AS834-ND
Manufacturer
Manufacturer Product Number
ZB5AS834
Description
CONFIG SW BODY E-STOP NON-ILLUM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Configurable Switch Body E-Stop, Round Non-Illuminated
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Type
Maintained
Manufacturer
Schneider Electric
Illumination
Non-Illuminated
Series
Actuator Type
E-Stop, Round
Packaging
Box
(Select First, Then Apply Filters) Compatible Series
Schneider, Harmony XB5
Part Status
Active
Panel Cutout Dimensions
22mm (Round)
Requires
Contact Block(s)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 417,97000 Kč1 417,97 Kč
Manufacturers Standard Package
Unit Price without VAT:1 417,97000 Kč
Unit Price with VAT:1 715,74370 Kč