Configurable Switch Body E-Stop, Round Illuminated - Red
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZB5AS84W2B

DigiKey Part Number
4008-ZB5AS84W2B-ND
Manufacturer
Manufacturer Product Number
ZB5AS84W2B
Description
CONFIG SWITCH BODY E-STOP ILLUM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Configurable Switch Body E-Stop, Round Illuminated - Red
Datasheet
 Datasheet
EDA/CAD Models
ZB5AS84W2B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Requires
Contact Block(s), Illumination Source
Type
Maintained
Illumination
Illuminated - Red
Actuator Type
E-Stop, Round
(Select First, Then Apply Filters) Compatible Series
Schneider Electric, XB5
Panel Cutout Dimensions
22mm (Round)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 658,35000 Kč2 658,35 Kč
Manufacturers Standard Package
Unit Price without VAT:2 658,35000 Kč
Unit Price with VAT:3 216,60350 Kč