
ZB5AS84W2G | |
|---|---|
DigiKey Part Number | 4008-ZB5AS84W2G-ND |
Manufacturer | |
Manufacturer Product Number | ZB5AS84W2G |
Description | CONFIG SWITCH BODY E-STOP ILLUM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body E-Stop, Round Illuminated - Red |
Datasheet | Datasheet |
EDA/CAD Models | ZB5AS84W2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Requires | Contact Block(s), Illumination Source | |
Type | Maintained | |
Illumination | Illuminated - Red | |
Actuator Type | E-Stop, Round | |
(Select First, Then Apply Filters) Compatible Series | Schneider Electric, XB5 | |
Panel Cutout Dimensions | 22mm (Round) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 198,28000 Kč | 2 198,28 Kč |
| Unit Price without VAT: | 2 198,28000 Kč |
|---|---|
| Unit Price with VAT: | 2 659,91880 Kč |






