12 Position FFC, FPC Cable 0.039" (1.00mm) 4.000" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Position FFC, FPC Cable 0.039" (1.00mm) 4.000" (101.60mm)
Molex Premo Flex Cable Jumpers

0150390273

DigiKey Part Number
900-0150390273-ND
Manufacturer
Manufacturer Product Number
0150390273
Description
CABLE FFC/FPC 12POS 1MM 4"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
12 Position FFC, FPC Cable 0.039" (1.00mm) 4.000" (101.60mm)
Datasheet
 Datasheet
EDA/CAD Models
0150390273 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
12
Manufacturer
Molex
Pitch
0.039" (1.00mm)
Series
Length
4.000" (101.60mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0151670273Molex5840151670273-ND1,85000 KčParametric Equivalent
0152670273Molex2 234WM19626-ND1,93000 KčParametric Equivalent
In-Stock: 1 208
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
191,97000 Kč91,97 Kč
1078,13400 Kč781,34 Kč
2573,22440 Kč1 830,61 Kč
5069,72600 Kč3 486,30 Kč
10066,39570 Kč6 639,57 Kč
25062,23808 Kč15 559,52 Kč
50059,26812 Kč29 634,06 Kč
1 00056,44115 Kč56 441,15 Kč
3 00052,23560 Kč156 706,80 Kč
Manufacturers Standard Package
Unit Price without VAT:91,97000 Kč
Unit Price with VAT:111,28370 Kč