Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Number of Conductors 12 |
Manufacturer Molex | Pitch 0.039" (1.00mm) |
Series | Length 5.000" (127.00mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0150670512 | Molex | 0 | 900-0150670512-ND | 48,76471 Kč | Parametric Equivalent |
| 0152670275 | Molex | 3 640 | WM19628-ND | 54,38000 Kč | Parametric Equivalent |
| 0982670275 | Molex | 0 | 0982670275-ND | 28,18898 Kč | Parametric Equivalent |
| 10-12-A-0127-C-4-08-4-T | GCT | 232 | 2073-10-12-A-0127-C-4-08-4-T-ND | 17,43000 Kč | Parametric Equivalent |
| 10-12-A-0127-C-4-08-4-T-HF | GCT | 0 | 2073-10-12-A-0127-C-4-08-4-T-HF-ND | 11,63604 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 30,46663 Kč | 30 466,63 Kč |
| Unit Price without VAT: | 30,46663 Kč |
|---|---|
| Unit Price with VAT: | 36,86462 Kč |










