0150670512 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 30,46663 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 3 640
Unit Price: 54,38000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 28,18898 Kč
Datasheet

Parametric Equivalent


GCT
In Stock: 232
Unit Price: 17,43000 Kč
Datasheet

Parametric Equivalent


GCT
In Stock: 0
Unit Price: 11,63604 Kč
Datasheet
12 Position FFC, FPC Cable 0.039" (1.00mm) 5.000" (127.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0150670512

DigiKey Part Number
900-0150670512-ND
Manufacturer
Manufacturer Product Number
0150670512
Description
PREMO-FLEX 1.0 HBS LGT 127 TYPEA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Position FFC, FPC Cable 0.039" (1.00mm) 5.000" (127.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Conductors
12
Manufacturer
Molex
Pitch
0.039" (1.00mm)
Series
Length
5.000" (127.00mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0150390275Molex0900-0150390275-ND30,46663 KčParametric Equivalent
0152670275Molex3 640WM19628-ND54,38000 KčParametric Equivalent
0982670275Molex00982670275-ND28,18898 KčParametric Equivalent
10-12-A-0127-C-4-08-4-TGCT2322073-10-12-A-0127-C-4-08-4-T-ND17,43000 KčParametric Equivalent
10-12-A-0127-C-4-08-4-T-HFGCT02073-10-12-A-0127-C-4-08-4-T-HF-ND11,63604 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 00048,76471 Kč48 764,71 Kč
Manufacturers Standard Package
Unit Price without VAT:48,76471 Kč
Unit Price with VAT:59,00530 Kč