



0522710769 | |
|---|---|
DigiKey Part Number | WM7938TR-ND - Tape & Reel (TR) WM7938CT-ND - Cut Tape (CT) WM7938DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0522710769 |
Description | CONN FPC BOTTOM 7POS 1MM R/A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 7 Position FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0522710769 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 7 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.118" (3.00mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Polyamide (PA46), Nylon 4/6 | |
Actuator Material | Polyphenylene Sulfide (PPS) | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | 30 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,20000 Kč | 25,20 Kč |
| 10 | 21,50200 Kč | 215,02 Kč |
| 25 | 20,14120 Kč | 503,53 Kč |
| 50 | 19,17960 Kč | 958,98 Kč |
| 100 | 18,26410 Kč | 1 826,41 Kč |
| 250 | 17,11840 Kč | 4 279,60 Kč |
| 500 | 16,30116 Kč | 8 150,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 14,43738 Kč | 14 437,38 Kč |
| 2 000 | 13,74813 Kč | 27 496,26 Kč |
| 3 000 | 13,36054 Kč | 40 081,62 Kč |
| 5 000 | 12,88790 Kč | 64 439,50 Kč |
| 7 000 | 12,58578 Kč | 88 100,46 Kč |
| 10 000 | 12,27327 Kč | 122 732,70 Kč |
| Unit Price without VAT: | 25,20000 Kč |
|---|---|
| Unit Price with VAT: | 30,49200 Kč |





