


0150390763 | |
|---|---|
DigiKey Part Number | 900-0150390763-ND |
Manufacturer | |
Manufacturer Product Number | 0150390763 |
Description | CABLE FFC/FPC 7POS 1MM 10" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 7 Position FFC, FPC Cable 0.039" (1.00mm) 10.0" (254.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150390763 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 7 | |
Pitch | 0.039" (1.00mm) | |
Length | 10.0" (254.0mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,44000 Kč | 93,44 Kč |
| 10 | 79,37200 Kč | 793,72 Kč |
| 25 | 74,39160 Kč | 1 859,79 Kč |
| 50 | 70,83460 Kč | 3 541,73 Kč |
| 100 | 67,45400 Kč | 6 745,40 Kč |
| 250 | 63,23000 Kč | 15 807,50 Kč |
| 500 | 60,21260 Kč | 30 106,30 Kč |
| 1 000 | 57,34071 Kč | 57 340,71 Kč |
| 3 000 | 53,06811 Kč | 159 204,33 Kč |
| Unit Price without VAT: | 93,44000 Kč |
|---|---|
| Unit Price with VAT: | 113,06240 Kč |




