


0150390755 | |
|---|---|
DigiKey Part Number | 900-0150390755-ND |
Manufacturer | |
Manufacturer Product Number | 0150390755 |
Description | CABLE FFC/FPC 7POS 1MM 6" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 7 Position FFC, FPC Cable 0.039" (1.00mm) 6.000" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150390755 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 7 | |
Pitch | 0.039" (1.00mm) | |
Length | 6.000" (152.40mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,74000 Kč | 78,74 Kč |
| 10 | 66,92100 Kč | 669,21 Kč |
| 25 | 62,73360 Kč | 1 568,34 Kč |
| 50 | 59,73520 Kč | 2 986,76 Kč |
| 100 | 56,88150 Kč | 5 688,15 Kč |
| 250 | 53,31896 Kč | 13 329,74 Kč |
| 500 | 50,77400 Kč | 25 387,00 Kč |
| 1 000 | 48,35188 Kč | 48 351,88 Kč |
| 3 000 | 44,74891 Kč | 134 246,73 Kč |
| Unit Price without VAT: | 78,74000 Kč |
|---|---|
| Unit Price with VAT: | 95,27540 Kč |




