


0150390759 | |
|---|---|
DigiKey Part Number | 900-0150390759-ND |
Manufacturer | |
Manufacturer Product Number | 0150390759 |
Description | CABLE FFC/FPC 7POS 1MM 8" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 7 Position FFC, FPC Cable 0.039" (1.00mm) 8.000" (203.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150390759 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 7 | |
Pitch | 0.039" (1.00mm) | |
Length | 8.000" (203.20mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,30000 Kč | 86,30 Kč |
| 10 | 73,30400 Kč | 733,04 Kč |
| 25 | 68,70560 Kč | 1 717,64 Kč |
| 50 | 65,42560 Kč | 3 271,28 Kč |
| 100 | 62,30110 Kč | 6 230,11 Kč |
| 250 | 58,39964 Kč | 14 599,91 Kč |
| 500 | 55,61278 Kč | 27 806,39 Kč |
| 1 000 | 52,95969 Kč | 52 959,69 Kč |
| 3 000 | 49,01367 Kč | 147 041,01 Kč |
| Unit Price without VAT: | 86,30000 Kč |
|---|---|
| Unit Price with VAT: | 104,42300 Kč |




