
0150390765 | |
|---|---|
DigiKey Part Number | 900-0150390765-ND |
Manufacturer | |
Manufacturer Product Number | 0150390765 |
Description | CABLE PREMO-FLEX JUMPER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 7 Position FFC, FPC Cable 0.039" (1.00mm) 12.0" (304.8mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150390765 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 7 | |
Pitch | 0.039" (1.00mm) | |
Length | 12.0" (304.8mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,54000 Kč | 53,54 Kč |
| 10 | 45,41900 Kč | 454,19 Kč |
| 25 | 42,55880 Kč | 1 063,97 Kč |
| 50 | 40,52620 Kč | 2 026,31 Kč |
| 100 | 38,59010 Kč | 3 859,01 Kč |
| 250 | 36,17284 Kč | 9 043,21 Kč |
| 500 | 34,44638 Kč | 17 223,19 Kč |
| 1 000 | 32,80266 Kč | 32 802,66 Kč |
| 3 000 | 30,35751 Kč | 91 072,53 Kč |
| Unit Price without VAT: | 53,54000 Kč |
|---|---|
| Unit Price with VAT: | 64,78340 Kč |




