


0150390747 | |
|---|---|
DigiKey Part Number | 900-0150390747-ND |
Manufacturer | |
Manufacturer Product Number | 0150390747 |
Description | CABLE PREMO-FLEX JUMPER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 7 Position FFC, FPC Cable 0.039" (1.00mm) 2.000" (50.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150390747 Models |
Category | Number of Conductors 7 |
Manufacturer Molex | Pitch 0.039" (1.00mm) |
Series | Length 2.000" (50.80mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0151670747 | Molex | 813 | 0151670747-ND | 51,97000 Kč | Parametric Equivalent |
| 0152670747 | Molex | 1 820 | 0152670747-ND | 37,99000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,35000 Kč | 28,35 Kč |
| 10 | 24,08500 Kč | 240,85 Kč |
| 25 | 22,57720 Kč | 564,43 Kč |
| 50 | 21,49780 Kč | 1 074,89 Kč |
| 100 | 20,47100 Kč | 2 047,10 Kč |
| 250 | 19,18796 Kč | 4 796,99 Kč |
| 500 | 18,27120 Kč | 9 135,60 Kč |
| 1 000 | 17,39894 Kč | 17 398,94 Kč |
| 3 000 | 16,10148 Kč | 48 304,44 Kč |
| Unit Price without VAT: | 28,35000 Kč |
|---|---|
| Unit Price with VAT: | 34,30350 Kč |





