



0522071460 | |
|---|---|
DigiKey Part Number | WM10949TR-ND - Tape & Reel (TR) WM10949CT-ND - Cut Tape (CT) WM10949DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0522071460 |
Description | CONN FFC FPC TOP 14POS 1MM R/A |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 14 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0522071460 Models |
Category | Cable End Type Tapered |
Manufacturer Molex | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Polyamide (PA46), Nylon 4/6 |
Part Status Active | Actuator Material Polyphenylene Sulfide (PPS) |
Flat Flex Type FFC, FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 125V |
Connector/Contact Type Contacts, Top | Operating Temperature -40°C ~ 85°C |
Number of Positions 14 | Material Flammability Rating UL94 V-0 |
Pitch 0.039" (1.00mm) | Current Rating (Amps) 1A |
Termination Solder | Contact Finish Thickness 3.94µin (0.10µm) |
FFC, FCB Thickness 0.30mm | Housing Color Natural |
Height Above Board 0.106" (2.70mm) | Mating Cycles 30 |
Locking Feature Slide Lock | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 68611414122 | Würth Elektronik | 166 | 732-2006-1-ND | 43,47000 Kč | Similar |
| 68611414422 | Würth Elektronik | 3 371 | 732-1998-1-ND | 38,22000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,90000 Kč | 39,90 Kč |
| 10 | 33,82800 Kč | 338,28 Kč |
| 25 | 31,70680 Kč | 792,67 Kč |
| 50 | 30,18680 Kč | 1 509,34 Kč |
| 100 | 28,74630 Kč | 2 874,63 Kč |
| 250 | 26,94464 Kč | 6 736,16 Kč |
| 500 | 25,65788 Kč | 12 828,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 27,25393 Kč | 27 253,93 Kč |
| 2 000 | 25,95385 Kč | 51 907,70 Kč |
| 3 000 | 25,22231 Kč | 75 666,93 Kč |
| 5 000 | 24,33034 Kč | 121 651,70 Kč |
| 7 000 | 23,76005 Kč | 166 320,35 Kč |
| Unit Price without VAT: | 39,90000 Kč |
|---|---|
| Unit Price with VAT: | 48,27900 Kč |














