14 Position FFC, FPC Cable 0.039" (1.00mm) 2.000" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0150390291

DigiKey Part Number
900-0150390291-ND
Manufacturer
Manufacturer Product Number
0150390291
Description
CABLE PREMO-FLEX JUMPER
Customer Reference
Detailed Description
14 Position FFC, FPC Cable 0.039" (1.00mm) 2.000" (50.80mm)
Datasheet
 Datasheet
EDA/CAD Models
0150390291 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
14
Manufacturer
Molex
Pitch
0.039" (1.00mm)
Series
Length
2.000" (50.80mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0151670291Molex5 728WM22526-ND13,50000 KčParametric Equivalent
0152670291Molex382WM19629-ND14,84000 KčParametric Equivalent
0982670291Molex624WM24915-ND14,84000 KčParametric Equivalent
In-Stock: 1 021
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
138,43000 Kč38,43 Kč
1032,63100 Kč326,31 Kč
2530,58160 Kč764,54 Kč
5029,12420 Kč1 456,21 Kč
10027,73210 Kč2 773,21 Kč
25025,99384 Kč6 498,46 Kč
50024,75244 Kč12 376,22 Kč
1 00023,57088 Kč23 570,88 Kč
Manufacturers Standard Package
Unit Price without VAT:38,43000 Kč
Unit Price with VAT:46,50030 Kč