
2005280140 | |
|---|---|
DigiKey Part Number | 900-2005280140TR-ND - Tape & Reel (TR) 900-2005280140CT-ND - Cut Tape (CT) 900-2005280140DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2005280140 |
Description | CONN FFC FPC BOTTOM 14POS 1MM RA |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 14 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2005280140 Models |
Category | Contact Material Phosphor Bronze |
Manufacturer Molex | Contact Finish Gold |
Series | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Actuator Material Polyamide (PA), Nylon, Glass Filled |
Part Status Active | Features Solder Retention, Zero Insertion Force (ZIF) |
Flat Flex Type FFC, FPC | Voltage Rating 125V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -40°C ~ 105°C |
Connector/Contact Type Contacts, Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 14 | Current Rating (Amps) 1A |
Pitch 0.039" (1.00mm) | Contact Finish Thickness 2.00µin (0.051µm) |
Termination Solder | Housing Color Beige |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.075" (1.90mm) | Mating Cycles 20 |
Locking Feature Flip Lock | Base Product Number |
Cable End Type Straight, Tabbed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,16000 Kč | 41,16 Kč |
| 10 | 34,87800 Kč | 348,78 Kč |
| 25 | 32,68960 Kč | 817,24 Kč |
| 50 | 31,12740 Kč | 1 556,37 Kč |
| 100 | 29,64080 Kč | 2 964,08 Kč |
| 250 | 27,78372 Kč | 6 945,93 Kč |
| 500 | 26,45706 Kč | 13 228,53 Kč |
| 1 000 | 25,27676 Kč | 25 276,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 25,29405 Kč | 75 882,15 Kč |
| 6 000 | 24,08793 Kč | 144 527,58 Kč |
| Unit Price without VAT: | 41,16000 Kč |
|---|---|
| Unit Price with VAT: | 49,80360 Kč |







