0150390292 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 11,59916 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 894
Unit Price: 14,84000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 8,66500 Kč
Datasheet
14 Position FFC, FPC Cable 0.039" (1.00mm) 2.000" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0150390292

DigiKey Part Number
900-0150390292-ND
Manufacturer
Manufacturer Product Number
0150390292
Description
CABLE PREMO-FLEX JUMPER
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
14 Position FFC, FPC Cable 0.039" (1.00mm) 2.000" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Conductors
14
Manufacturer
Molex
Pitch
0.039" (1.00mm)
Series
Length
2.000" (50.80mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0150672214Molex0900-0150672214-ND11,59916 KčParametric Equivalent
0152670292Molex894WM22895-ND14,84000 KčParametric Equivalent
0982670292Molex00982670292-ND8,66500 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 00056,41806 Kč56 418,06 Kč
Manufacturers Standard Package
Unit Price without VAT:56,41806 Kč
Unit Price with VAT:68,26585 Kč