Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Number of Conductors 14 |
Manufacturer Molex | Pitch 0.039" (1.00mm) |
Series | Length 2.000" (50.80mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on One Side, Bottom on Other, Backers on Both Sides |
Cable Type FFC, FPC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0150390292 | Molex | 0 | 900-0150390292-ND | 56,41806 Kč | Parametric Equivalent |
| 0152670292 | Molex | 894 | WM22895-ND | 49,14000 Kč | Parametric Equivalent |
| 0982670292 | Molex | 0 | 0982670292-ND | 28,69839 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 38,41626 Kč | 38 416,26 Kč |
| Unit Price without VAT: | 38,41626 Kč |
|---|---|
| Unit Price with VAT: | 46,48367 Kč |




