


Category | Number of Conductors 14 |
Manufacturer Molex | Pitch 0.039" (1.00mm) |
Series | Length 2.000" (50.80mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on One Side, Bottom on Other, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 28,69839 Kč | 28 698,39 Kč |
| Unit Price without VAT: | 28,69839 Kč |
|---|---|
| Unit Price with VAT: | 34,72505 Kč |










