32.768 kHz TCXO CMOS Oscillator 5V 16-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS32KHZS#

DigiKey Part Number
DS32KHZS#-ND
Manufacturer
Manufacturer Product Number
DS32KHZS#
Description
XTAL OSC TCXO 32.7680KHZ CMOS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
32.768 kHz TCXO CMOS Oscillator 5V 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
DS32KHZS# Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
5V
Mfr
Frequency Stability
±7.5ppm
Series
Operating Temperature
0°C ~ 70°C
Packaging
Tube
Current - Supply (Max)
220µA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
16-SOIC (0.295", 7.50mm Width)
Type
Size / Dimension
0.412" L x 0.300" W (10.46mm x 7.62mm)
Frequency
Height - Seated (Max)
0.105" (2.67mm)
Output
CMOS
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 125
Factory Stock: 368
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1267,09000 Kč267,09 Kč
10232,17500 Kč2 321,75 Kč
46211,58674 Kč9 732,99 Kč
92202,86576 Kč18 663,65 Kč
138197,93355 Kč27 314,83 Kč
276189,78540 Kč52 380,77 Kč
506182,94403 Kč92 569,68 Kč
1 012175,59577 Kč177 702,92 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:267,09000 Kč
Unit Price with VAT:323,17890 Kč