4 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle
0522070460
0522070460

0522070460

DigiKey Part Number
WM3749TR-ND - Tape & Reel (TR)
WM3749CT-ND - Cut Tape (CT)
WM3749DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0522070460
Description
CONN FFC FPC TOP 4POS 1MM R/A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
0522070460 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable End Type
Tapered
Manufacturer
Molex
Contact Material
Phosphor Bronze
Series
Contact Finish
Gold
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Housing Material
Polyamide (PA46), Nylon 4/6
Part Status
Active
Actuator Material
Polyphenylene Sulfide (PPS)
Flat Flex Type
FFC, FPC
Features
Solder Retention, Zero Insertion Force (ZIF)
Mounting Type
Surface Mount, Right Angle
Voltage Rating
125V
Connector/Contact Type
Contacts, Top
Operating Temperature
-40°C ~ 85°C
Number of Positions
4
Material Flammability Rating
UL94 V-0
Pitch
0.039" (1.00mm)
Current Rating (Amps)
1A
Termination
Solder
Contact Finish Thickness
3.94µin (0.10µm)
FFC, FCB Thickness
0.30mm
Housing Color
Natural
Height Above Board
0.106" (2.70mm)
Mating Cycles
30
Locking Feature
Slide Lock
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ZF1-04-01-TM-WTSamtec Inc.0612-ZF1-04-01-TM-WT-ND15,64547 KčSimilar
ZF1-04-02-TM-WTSamtec Inc.0612-ZF1-04-02-TM-WT-ND15,64547 KčSimilar
In-Stock: 5 640
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,48000 Kč18,48 Kč
1015,74900 Kč157,49 Kč
2514,75720 Kč368,93 Kč
5014,05180 Kč702,59 Kč
10013,37990 Kč1 337,99 Kč
25012,54000 Kč3 135,00 Kč
50011,94114 Kč5 970,57 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00012,67922 Kč12 679,22 Kč
2 00012,07406 Kč24 148,12 Kč
3 00011,73354 Kč35 200,62 Kč
5 00011,31838 Kč56 591,90 Kč
7 00011,05305 Kč77 371,35 Kč
10 00010,77855 Kč107 785,50 Kč
Manufacturers Standard Package
Unit Price without VAT:18,48000 Kč
Unit Price with VAT:22,36080 Kč