4 Position FFC, FPC Cable 0.039" (1.00mm) 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position FFC, FPC Cable 0.039" (1.00mm) 6.000" (152.40mm)
Molex Premo Flex Cable Jumpers

0150390711

DigiKey Part Number
900-0150390711-ND
Manufacturer
Manufacturer Product Number
0150390711
Description
CABLE FFC/FPC 4POS 1MM 6"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4 Position FFC, FPC Cable 0.039" (1.00mm) 6.000" (152.40mm)
Datasheet
 Datasheet
EDA/CAD Models
0150390711 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
4
Manufacturer
Molex
Pitch
0.039" (1.00mm)
Series
Length
6.000" (152.40mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0151670711Molex949900-0151670711-ND40,11000 KčParametric Equivalent
0982670711Molex172WM14133-ND39,06000 KčParametric Equivalent
In-Stock: 907
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
186,72000 Kč86,72 Kč
1073,66100 Kč736,61 Kč
2569,05000 Kč1 726,25 Kč
5065,74900 Kč3 287,45 Kč
10062,60970 Kč6 260,97 Kč
25058,68940 Kč14 672,35 Kč
50055,88870 Kč27 944,35 Kč
1 00053,22258 Kč53 222,58 Kč
3 00049,25683 Kč147 770,49 Kč
Manufacturers Standard Package
Unit Price without VAT:86,72000 Kč
Unit Price with VAT:104,93120 Kč