


0150390703 | |
|---|---|
DigiKey Part Number | 900-0150390703-ND |
Manufacturer | |
Manufacturer Product Number | 0150390703 |
Description | CABLE PREMO-FLEX JUMPER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Position FFC, FPC Cable 0.039" (1.00mm) 2.000" (50.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150390703 Models |
Category | Number of Conductors 4 |
Manufacturer Molex | Pitch 0.039" (1.00mm) |
Series | Length 2.000" (50.80mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0151670703 | Molex | 910 | 900-0151670703-ND | 43,47000 Kč | Parametric Equivalent |
| 0152670703 | Molex | 1 656 | WM14897-ND | 50,19000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,79000 Kč | 58,79 Kč |
| 10 | 49,95400 Kč | 499,54 Kč |
| 25 | 46,82560 Kč | 1 170,64 Kč |
| 50 | 44,58720 Kč | 2 229,36 Kč |
| 100 | 42,45590 Kč | 4 245,59 Kč |
| 250 | 39,79708 Kč | 9 949,27 Kč |
| 500 | 37,89762 Kč | 18 948,81 Kč |
| 1 000 | 36,08905 Kč | 36 089,05 Kč |
| 3 000 | 33,39949 Kč | 100 198,47 Kč |
| Unit Price without VAT: | 58,79000 Kč |
|---|---|
| Unit Price with VAT: | 71,13590 Kč |





