4 Position FFC, FPC Cable 0.039" (1.00mm) 10.0" (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position FFC, FPC Cable 0.039" (1.00mm) 10.0" (254.0mm)
Molex Premo Flex Cable Jumpers

0150390719

DigiKey Part Number
900-0150390719-ND
Manufacturer
Manufacturer Product Number
0150390719
Description
CABLE FFC/FPC 4POS 1MM 10"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4 Position FFC, FPC Cable 0.039" (1.00mm) 10.0" (254.0mm)
Datasheet
 Datasheet
EDA/CAD Models
0150390719 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
4
Manufacturer
Molex
Pitch
0.039" (1.00mm)
Series
Length
10.0" (254.0mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0151670719Molex420900-0151670719-ND44,31000 KčParametric Equivalent
In-Stock: 1 193
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
191,09000 Kč91,09 Kč
1077,38800 Kč773,88 Kč
2572,53880 Kč1 813,47 Kč
5069,07300 Kč3 453,65 Kč
10065,77330 Kč6 577,33 Kč
25061,65424 Kč15 413,56 Kč
50058,71254 Kč29 356,27 Kč
1 00055,91203 Kč55 912,03 Kč
3 00051,74611 Kč155 238,33 Kč
Manufacturers Standard Package
Unit Price without VAT:91,09000 Kč
Unit Price with VAT:110,21890 Kč