
0150390706 | |
|---|---|
DigiKey Part Number | 900-0150390706-ND |
Manufacturer | |
Manufacturer Product Number | 0150390706 |
Description | CABLE PREMO-FLEX JUMPER |
Customer Reference | |
Detailed Description | 4 Position FFC, FPC Cable 0.039" (1.00mm) 4.000" (101.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150390706 Models |
Category | Number of Conductors 4 |
Manufacturer Molex | Pitch 0.039" (1.00mm) |
Series | Length 4.000" (101.60mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on One Side, Bottom on Other, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0152670706 | Molex | 82 | 0152670706-ND | 37,80000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,60000 Kč | 33,60 Kč |
| 10 | 28,49400 Kč | 284,94 Kč |
| 25 | 26,70120 Kč | 667,53 Kč |
| 50 | 25,42860 Kč | 1 271,43 Kč |
| 100 | 24,21280 Kč | 2 421,28 Kč |
| 250 | 22,69464 Kč | 5 673,66 Kč |
| Unit Price without VAT: | 33,60000 Kč |
|---|---|
| Unit Price with VAT: | 40,65600 Kč |






