15 Position Rectangular Housing Connector Receptacle White 0.098" (2.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 Position Rectangular Housing Connector Receptacle White 0.098" (2.50mm)
511031500
511031500

0511031500

DigiKey Part Number
WM13239-ND
Manufacturer
Manufacturer Product Number
0511031500
Description
CONN RCPT HSG 15POS 2.50MM
Customer Reference
Detailed Description
15 Position Rectangular Housing Connector Receptacle White 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
0511031500 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Lock
Part Status
Obsolete
Color
White
Connector Type
Insulation Material
Polybutylene Terephthalate (PBTP)
Contact Type
Female Socket
Operating Temperature
-40°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.098" (2.50mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0511631541Molex3 802900-0511631541-ND16,80000 KčParametric Equivalent
1-2338183-5TE Connectivity AMP Connectors017-1-2338183-5-ND5,88399 KčParametric Equivalent
3-2338183-5TE Connectivity AMP Connectors017-3-2338183-5-ND5,88399 KčParametric Equivalent
5-2338183-5TE Connectivity AMP Connectors017-5-2338183-5-ND5,62694 KčParametric Equivalent
7-2338183-5TE Connectivity AMP Connectors017-7-2338183-5-ND5,88399 KčParametric Equivalent
In-Stock: 3 378
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19,64000 Kč9,64 Kč
108,16400 Kč81,64 Kč
257,65760 Kč191,44 Kč
507,29100 Kč364,55 Kč
1006,94320 Kč694,32 Kč
2506,50780 Kč1 626,95 Kč
5006,19672 Kč3 098,36 Kč
1 0005,90058 Kč5 900,58 Kč
2 5005,53097 Kč13 827,42 Kč
Unit Price without VAT:9,64000 Kč
Unit Price with VAT:11,66440 Kč