
0534261510 | |
|---|---|
DigiKey Part Number | WM26841-ND |
Manufacturer | |
Manufacturer Product Number | 0534261510 |
Description | CONN HEADER R/A 15POS 2.5MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 15 position 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0534261510 Models |
Category | Contact Length - Mating 0.157" (4.00mm) |
Mfr | Contact Length - Post 0.134" (3.40mm) |
Series | Insulation Height 0.264" (6.70mm) |
Packaging Tray | Contact Shape Circular |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Phosphor Bronze |
Pitch - Mating | Insulation Material Polybutylene Terephthalate (PBTP), Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color White |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 250V |
Mounting Type | Applications General Purpose, Industrial |
Termination Kinked Pin, Solder | Base Product Number |
Fastening Type Locking Ramp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,78000 Kč | 24,78 Kč |
| 70 | 18,38529 Kč | 1 286,97 Kč |
| 140 | 17,50636 Kč | 2 450,89 Kč |
| 560 | 15,87373 Kč | 8 889,29 Kč |
| 1 050 | 15,18495 Kč | 15 944,20 Kč |
| 5 040 | 13,59458 Kč | 68 516,68 Kč |
| 10 010 | 12,95258 Kč | 129 655,33 Kč |
| Unit Price without VAT: | 24,78000 Kč |
|---|---|
| Unit Price with VAT: | 29,98380 Kč |



