15 Rectangular Connectors - Housings Receptacle Black 0.098" (2.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0511631541

DigiKey Part Number
900-0511631541-ND
Manufacturer
Manufacturer Product Number
0511631541
Description
MINI-LOCK2.5 RCPT HSG FOR TPA BL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
15 Rectangular Connectors - Housings Receptacle Black 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
0511631541 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.098" (2.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
-
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-55°C ~ 105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 802
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
116,80000 Kč16,80 Kč
1014,34200 Kč143,42 Kč
2513,43040 Kč335,76 Kč
5012,79200 Kč639,60 Kč
10012,17880 Kč1 217,88 Kč
25011,41452 Kč2 853,63 Kč
50010,86940 Kč5 434,70 Kč
1 00010,35012 Kč10 350,12 Kč
3 0009,57803 Kč28 734,09 Kč
Manufacturers Standard Package
Unit Price without VAT:16,80000 Kč
Unit Price with VAT:20,32800 Kč