Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1-2338183-5 | |
|---|---|
DigiKey Part Number | 17-1-2338183-5-ND |
Manufacturer | |
Manufacturer Product Number | 1-2338183-5 |
Description | EP 2.5 HOUSING 15P, RED, UL VERS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 15 Rectangular Connectors - Housings Receptacle Red 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2338183-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Red | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 800 | 5,88399 Kč | 28 243,15 Kč |
| Unit Price without VAT: | 5,88399 Kč |
|---|---|
| Unit Price with VAT: | 7,11963 Kč |










