
XAP-15V-1 | |
|---|---|
DigiKey Part Number | 455-2161-ND |
Manufacturer | |
Manufacturer Product Number | XAP-15V-1 |
Description | CONN RCPT HSG 15POS 2.50MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 Rectangular Connectors - Housings Receptacle Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 4,68300 Kč | 46,83 Kč |
| 25 | 4,39280 Kč | 109,82 Kč |
| 50 | 4,18280 Kč | 209,14 Kč |
| 100 | 3,98540 Kč | 398,54 Kč |
| 250 | 3,73428 Kč | 933,57 Kč |
| 500 | 3,55580 Kč | 1 777,90 Kč |
| 1 000 | 3,38593 Kč | 3 385,93 Kč |
| 2 500 | 3,17364 Kč | 7 934,10 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |













