Socket Contact Tin 24-30 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0503948055

DigiKey Part Number
WM15204TR-ND - Tape & Reel (TR)
WM15204CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0503948055
Description
CONN SOCKET 24-30AWG CRIMP TIN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 24-30 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Pin or Socket
Socket
Manufacturer
Molex
Contact Termination
Crimp
Series
Wire Gauge
24-30 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Contact Finish Thickness
98.4µin (2.50µm)
Type
Stamped
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 243 937
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,30200 Kč13,02 Kč
251,21800 Kč30,45 Kč
501,16320 Kč58,16 Kč
1001,10660 Kč110,66 Kč
2501,03732 Kč259,33 Kč
5000,98774 Kč493,87 Kč
1 0000,94029 Kč940,29 Kč
2 5000,88133 Kč2 203,32 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,86709 Kč8 670,90 Kč
20 0000,82566 Kč16 513,20 Kč
30 0000,80238 Kč24 071,40 Kč
50 0000,77397 Kč38 698,50 Kč
70 0000,75581 Kč52 906,70 Kč
100 0000,73703 Kč73 703,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč