



0780451060 | |
|---|---|
DigiKey Part Number | WM13285-ND |
Manufacturer | |
Manufacturer Product Number | 0780451060 |
Description | CONN RCPT HSG 10POS 2.00MM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0780451060 Models |
Category | Row Spacing 0.079" (2.00mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.079" (2.00mm) | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10073599-010LF | Amphenol CS (FCI) | 8 642 | 609-3099-ND | 16,17000 Kč | Parametric Equivalent |
| 10118940-010LF | Amphenol CS (FCI) | 2 611 | 609-10118940-010LF-ND | 33,18000 Kč | Parametric Equivalent |
| 5016461000 | Molex | 14 056 | WM6058-ND | 10,50000 Kč | Parametric Equivalent |
| PADP-10V-1-S | JST Sales America Inc. | 2 665 | 455-2140-ND | 5,88000 Kč | Parametric Equivalent |
| PUDP-10V-S | JST Sales America Inc. | 36 687 | 455-2469-ND | 7,14000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 6,23600 Kč | 62,36 Kč |
| 25 | 5,83760 Kč | 145,94 Kč |
| 50 | 5,56020 Kč | 278,01 Kč |
| 100 | 5,29570 Kč | 529,57 Kč |
| 250 | 4,96308 Kč | 1 240,77 Kč |
| 500 | 4,72538 Kč | 2 362,69 Kč |
| 1 000 | 4,49966 Kč | 4 499,66 Kč |
| 2 500 | 4,21774 Kč | 10 544,35 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |

















