
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet | |
For Use With/Related Products | 4 Cable Openings | |
Panel Thickness | - | |
Panel Cutout Dimensions | - | |
Diameter - Inside | 0.197" (5.00mm) | |
Features | - | |
Material | Silicone | |
Color | Natural | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 58,20220 Kč | 2 910,11 Kč |
| Unit Price without VAT: | 58,20220 Kč |
|---|---|
| Unit Price with VAT: | 70,42466 Kč |











