
5SY41357 | |
|---|---|
DigiKey Part Number | 3473-5SY41357-ND |
Manufacturer | |
Manufacturer Product Number | 5SY41357 |
Description | SUP PTOR 5SY4 1P 240V 35A 7.5K C |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker 35A 400 V AC 72 V DC Lever DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 5SY41357 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | - | |
Current Rating (Amps) | 35A | |
Voltage Rating - AC | 400 V | |
Voltage Rating - DC | 72 V | |
Actuator Type | Lever | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CCC, EAC, RCM, UR, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 752,49000 Kč | 1 752,49 Kč |
| Unit Price without VAT: | 1 752,49000 Kč |
|---|---|
| Unit Price with VAT: | 2 120,51290 Kč |



