
0780461020 | |
|---|---|
DigiKey Part Number | WM20466-ND |
Manufacturer | |
Manufacturer Product Number | 0780461020 |
Description | CONN HEADER R/A 10POS 2MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 10 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0780461020 Models |
Category | Fastening Type Latch Holder |
Mfr | Contact Length - Mating 0.141" (3.60mm) |
Series | Contact Length - Post 0.085" (2.16mm) |
Packaging Tube | Insulation Height 0.248" (6.30mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Polyamide (PA46), Nylon 4/6 |
Row Spacing - Mating | Features Keying Slot |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 74.8µin (1.90µm) |
Mounting Type | Applications Automotive, General Purpose, Telecommunications |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,29000 Kč | 31,29 Kč |
| 42 | 23,99262 Kč | 1 007,69 Kč |
| 126 | 22,19786 Kč | 2 796,93 Kč |
| 504 | 20,12849 Kč | 10 144,76 Kč |
| 1 008 | 19,16755 Kč | 19 320,89 Kč |
| 5 040 | 17,11083 Kč | 86 238,58 Kč |
| 10 038 | 16,29981 Kč | 163 617,49 Kč |
| Unit Price without VAT: | 31,29000 Kč |
|---|---|
| Unit Price with VAT: | 37,86090 Kč |


