Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




10073599-010LF | |
|---|---|
DigiKey Part Number | 609-3099-ND |
Manufacturer | |
Manufacturer Product Number | 10073599-010LF |
Description | CONN RCPT HSG 10POS 2.00MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10073599-010LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,77000 Kč | 14,77 Kč |
| 10 | 12,58800 Kč | 125,88 Kč |
| 25 | 11,79280 Kč | 294,82 Kč |
| 50 | 11,22700 Kč | 561,35 Kč |
| 100 | 10,69220 Kč | 1 069,22 Kč |
| 250 | 10,02100 Kč | 2 505,25 Kč |
| 500 | 9,54246 Kč | 4 771,23 Kč |
| 1 000 | 9,08660 Kč | 9 086,60 Kč |
| 3 000 | 8,40881 Kč | 25 226,43 Kč |
| Unit Price without VAT: | 14,77000 Kč |
|---|---|
| Unit Price with VAT: | 17,87170 Kč |













