Slate 26 AWG Jumper Lead Socket to Socket Gold 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Slate 26 AWG Jumper Lead Socket to Socket Gold 12.0" (304.8mm)
Molex Jumpers
ML-XT Extraction Video

0503948051-12-S6-D

DigiKey Part Number
0503948051-12-S6-D-ND
Manufacturer
Manufacturer Product Number
0503948051-12-S6-D
Description
12" PRE-CRIMP 3049 SLATE
Customer Reference
Detailed Description
Slate 26 AWG Jumper Lead Socket to Socket Gold 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
12.0" (304.8mm)
Wire Gauge
26 AWG
Contact Finish
Gold
Color
Slate
Contact Finish Thickness
15.0µin (0.38µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1023,78700 Kč237,87 Kč
3021,01500 Kč630,45 Kč
5019,89640 Kč994,82 Kč
10018,53240 Kč1 853,24 Kč
25016,97472 Kč4 243,68 Kč
50015,95548 Kč7 977,74 Kč
1 00015,05749 Kč15 057,49 Kč
2 50014,03260 Kč35 081,50 Kč
5 00013,36418 Kč66 820,90 Kč
Manufacturers Standard Package
Unit Price without VAT:23,78700 Kč
Unit Price with VAT:28,78227 Kč
Alternate Color
12" PRE-CRIMP 3049 BLACK
In-Stock: 983
Unit Price: 22,35500 Kč
12" PRE-CRIMP 3049 BLUE
In-Stock: 550
Unit Price: 22,35500 Kč
12" PRE-CRIMP 3049 BROWN
In-Stock: 0
Unit Price: 23,78700 Kč
12" PRE-CRIMP 3049 GREEN
In-Stock: 299
Unit Price: 22,35500 Kč
12" PRE-CRIMP 3049 ORANGE
In-Stock: 0
Unit Price: 23,78700 Kč
Alternate Length
2" PRE-CRIMP 3049 SLATE
In-Stock: 0
Unit Price: 20,18700 Kč
3" PRE-CRIMP 3049 SLATE
In-Stock: 60
Unit Price: 20,54500 Kč
4" PRE-CRIMP 3049 SLATE
In-Stock: 0
Unit Price: 20,90300 Kč
5" PRE-CRIMP 3049 SLATE
In-Stock: 0
Unit Price: 21,28200 Kč
6" PRE-CRIMP 3049 SLATE
In-Stock: 0
Unit Price: 21,63900 Kč