Blue 26 AWG Jumper Lead Socket to Socket Gold 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Blue 26 AWG Jumper Lead Socket to Socket Gold 12.0" (304.8mm)
Molex Jumpers
ML-XT Extraction Video

0503948051-12-L6-D

DigiKey Part Number
0503948051-12-L6-D-ND
Manufacturer
Manufacturer Product Number
0503948051-12-L6-D
Description
12" PRE-CRIMP 3049 BLUE
Customer Reference
Detailed Description
Blue 26 AWG Jumper Lead Socket to Socket Gold 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
26 AWG
Manufacturer
Molex
Contact Finish
Gold
Series
Color
Blue
Packaging
Bulk
Contact Finish Thickness
15.0µin (0.38µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Socket
Number of Conductors
1
Length
12.0" (304.8mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 670
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1022,30000 Kč223,00 Kč
3020,62700 Kč618,81 Kč
5019,89780 Kč994,89 Kč
10018,94650 Kč1 894,65 Kč
25017,75844 Kč4 439,61 Kč
50016,90968 Kč8 454,84 Kč
1 00016,10253 Kč16 102,53 Kč
2 50015,09462 Kč37 736,55 Kč
5 00014,37460 Kč71 873,00 Kč
Manufacturers Standard Package
Unit Price without VAT:22,30000 Kč
Unit Price with VAT:26,98300 Kč
Alternate Color
12" PRE-CRIMP 3049 BLACK
In-Stock: 700
Unit Price: 22,30000 Kč
12" PRE-CRIMP 3049 BROWN
In-Stock: 0
Unit Price: 23,72800 Kč
12" PRE-CRIMP 3049 GREEN
In-Stock: 529
Unit Price: 22,30000 Kč
12" PRE-CRIMP 3049 ORANGE
In-Stock: 0
Unit Price: 23,72800 Kč
12" PRE-CRIMP 3049 RED
In-Stock: 400
Unit Price: 22,30000 Kč
Alternate Length
2" PRE-CRIMP 3049 BLUE
In-Stock: 0
Unit Price: 20,13700 Kč
3" PRE-CRIMP 3049 BLUE
In-Stock: 100
Unit Price: 20,49400 Kč
4" PRE-CRIMP 3049 BLUE
In-Stock: 0
Unit Price: 20,85100 Kč
5" PRE-CRIMP 3049 BLUE
In-Stock: 0
Unit Price: 21,22900 Kč
6" PRE-CRIMP 3049 BLUE
In-Stock: 0
Unit Price: 21,58600 Kč
Assembly Component