



Category | Wire Gauge 26 AWG |
Manufacturer Molex | Contact Finish Gold |
Series | Color Blue |
Packaging Bulk | Contact Finish Thickness 15.0µin (0.38µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Socket | Number of Conductors 1 |
Length 4.00" (101.60mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 20,85100 Kč | 208,51 Kč |
| 30 | 18,40133 Kč | 552,04 Kč |
| 50 | 17,41580 Kč | 870,79 Kč |
| 100 | 16,20840 Kč | 1 620,84 Kč |
| 250 | 14,82796 Kč | 3 706,99 Kč |
| 500 | 13,92546 Kč | 6 962,73 Kč |
| 1 000 | 13,13005 Kč | 13 130,05 Kč |
| 2 500 | 12,22193 Kč | 30 554,83 Kč |
| 5 000 | 11,62974 Kč | 58 148,70 Kč |
| Unit Price without VAT: | 20,85100 Kč |
|---|---|
| Unit Price with VAT: | 25,22971 Kč |











