Blue 26 AWG Jumper Lead Socket to Socket Gold 3.00" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Blue 26 AWG Jumper Lead Socket to Socket Gold 3.00" (76.20mm)
Molex Jumpers
ML-XT Extraction Video

0503948051-03-L6-D

DigiKey Part Number
0503948051-03-L6-D-ND
Manufacturer
Manufacturer Product Number
0503948051-03-L6-D
Description
3" PRE-CRIMP 3049 BLUE
Customer Reference
Detailed Description
Blue 26 AWG Jumper Lead Socket to Socket Gold 3.00" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
26 AWG
Manufacturer
Molex
Contact Finish
Gold
Series
Color
Blue
Packaging
Bulk
Contact Finish Thickness
15.0µin (0.38µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Socket
Number of Conductors
1
Length
3.00" (76.20mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1020,49400 Kč204,94 Kč
3018,07933 Kč542,38 Kč
5017,10920 Kč855,46 Kč
10015,92070 Kč1 592,07 Kč
25014,56252 Kč3 640,63 Kč
50013,67516 Kč6 837,58 Kč
1 00012,89214 Kč12 892,14 Kč
2 50011,99859 Kč29 996,47 Kč
5 00011,41581 Kč57 079,05 Kč
Manufacturers Standard Package
Unit Price without VAT:20,49400 Kč
Unit Price with VAT:24,79774 Kč
Alternate Color
3" PRE-CRIMP 3049 BLACK
In-Stock: 800
Unit Price: 19,12900 Kč
3" PRE-CRIMP 3049 BROWN
In-Stock: 60
Unit Price: 20,49400 Kč
3" PRE-CRIMP 3049 GREEN
In-Stock: 80
Unit Price: 20,49400 Kč
3" PRE-CRIMP 3049 ORANGE
In-Stock: 0
Unit Price: 20,49400 Kč
3" PRE-CRIMP 3049 RED
In-Stock: 199
Unit Price: 20,49400 Kč
Alternate Length
2" PRE-CRIMP 3049 BLUE
In-Stock: 0
Unit Price: 20,13700 Kč
4" PRE-CRIMP 3049 BLUE
In-Stock: 0
Unit Price: 20,85100 Kč
5" PRE-CRIMP 3049 BLUE
In-Stock: 0
Unit Price: 21,22900 Kč
6" PRE-CRIMP 3049 BLUE
In-Stock: 0
Unit Price: 21,58600 Kč
8" PRE-CRIMP 3049 BLUE
In-Stock: 0
Unit Price: 22,30000 Kč
Assembly Component